
4116-2"X36YD NAT | |
|---|---|
DigiKey Part Number | 3M159202-ND |
Manufacturer | |
Manufacturer Product Number | 4116-2"X36YD NAT |
Description | TAPE SINGLE COAT NATURAL 2"X36YD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Single Coated Foam Tape Acrylic, 350 Adhesive Natural 2.00" (50.80mm) X 108' (32.9m) 36 yds |
Datasheet | Datasheet |
Category | Width 2.00" (50.80mm) |
Manufacturer 3M | Length 108' (32.9m) 36 yds |
Series | Color Natural |
Packaging Bulk | Usage Holding, Joining, Mounting |
Part Status Active | Temperature Range 200°F (93°C) Max |
Tape Type Single Coated Foam | Shelf Life Start Date of Manufacture |
Adhesive Acrylic, 350 | Shelf Life 24 Months |
Backing, Carrier Polyurethane Foam | Base Product Number |
Thickness 0.0625" (62.5 mils, 1.588mm) 1/16" |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 232,80500 € | 1.396,83 € |
| Unit Price without VAT: | 232,80500 € |
|---|---|
| Unit Price with VAT: | 277,03795 € |

