
4116-1/2"X36YD | |
|---|---|
DigiKey Part Number | 3M159200-ND |
Manufacturer | |
Manufacturer Product Number | 4116-1/2"X36YD |
Description | TAPE SINGLE COAT NATU 1/2"X36YD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Single Coated Foam Tape Acrylic, 350 Adhesive Natural 0.50" (12.70mm) 1/2" X 108' (32.9m) 36 yds |
Datasheet | Datasheet |
Category | Width 0.50" (12.70mm) 1/2" |
Manufacturer 3M | Length 108' (32.9m) 36 yds |
Series | Color Natural |
Packaging Bulk | Usage Holding, Joining, Mounting |
Part Status Active | Temperature Range 200°F (93°C) Max |
Tape Type Single Coated Foam | Shelf Life Start Date of Manufacture |
Adhesive Acrylic, 350 | Shelf Life 24 Months |
Backing, Carrier Polyurethane Foam | Base Product Number |
Thickness 0.0625" (62.5 mils, 1.588mm) 1/16" |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 95,53000 € | 95,53 € |
| 18 | 69,72889 € | 1.255,12 € |
| 36 | 65,56306 € | 2.360,27 € |
| Unit Price without VAT: | 95,53000 € |
|---|---|
| Unit Price with VAT: | 113,68070 € |


