
411 | |
|---|---|
DigiKey Part Number | 3M411-ND |
Manufacturer | |
Manufacturer Product Number | 411 |
Description | TAPE MARK PRINT ORNG/BK 6"X333YD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Marking - Printed Tape Adhesive Orange, Black Print 6.00" (152.40mm) X 1000' (304.8m) 333 yds |
Category | Thickness 0.0050" (5.0 mils, 0.127mm) |
Manufacturer 3M | Width 6.00" (152.40mm) |
Series | Length 1000' (304.8m) 333 yds |
Packaging Bulk | Color Orange, Black Print |
Part Status Active | Usage Marking |
Tape Type Marking - Printed | Shelf Life Start Date of Shipment |
Backing, Carrier Aluminum | Shelf Life 24 Months |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 262,15250 € | 1.048,61 € |
| Unit Price without VAT: | 262,15250 € |
|---|---|
| Unit Price with VAT: | 311,96148 € |

