
4108-3/4"X36YD | |
|---|---|
DigiKey Part Number | 3M162695-ND |
Manufacturer | |
Manufacturer Product Number | 4108-3/4"X36YD |
Description | TAPE SINGLE COAT NATU 3/4"X36YD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Single Coated Foam Tape Acrylic, 350 Adhesive Natural 0.75" (19.05mm) 3/4" X 108' (32.9m) 36 yds |
Datasheet | Datasheet |
Category | Width 0.75" (19.05mm) 3/4" |
Manufacturer 3M | Length 108' (32.9m) 36 yds |
Series | Color Natural |
Packaging Bulk | Usage Holding, Joining, Mounting |
Part Status Active | Temperature Range 200°F (93°C) |
Tape Type Single Coated Foam | Shelf Life Start Date of Manufacture |
Adhesive Acrylic, 350 | Shelf Life 24 Months |
Backing, Carrier Polyurethane Foam | Storage/Refrigeration Temperature 60°F ~ 80°F (16°C ~ 27°C) |
Thickness 0.1250" (125.0 mils, 3.175mm) 1/8" | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 153,03000 € | 153,03 € |
| 12 | 117,08083 € | 1.404,97 € |
| 36 | 110,83417 € | 3.990,03 € |
| Unit Price without VAT: | 153,03000 € |
|---|---|
| Unit Price with VAT: | 182,10570 € |

