Ring Terminal Connector 8 Stud Hook 18-22 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

41-8

DigiKey Part Number
41-8-ND
Manufacturer
Manufacturer Product Number
41-8
Description
CONN RING HOOK 18-22AWG #8 CRIMP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 8 Stud Hook 18-22 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
3M
Termination
Crimp
Packaging
Bulk
Wire Gauge
18-22 AWG
Part Status
Active
Insulation
Non-Insulated
Terminal Type
Hook
Features
Butted Seam
Stud/Tab Size
8 Stud
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.0000,11412 €114,12 €
Manufacturers Standard Package
Unit Price without VAT:0,11412 €
Unit Price with VAT:0,13580 €