
40PR 3"X72YD PLS | |
|---|---|
DigiKey Part Number | 19-40PR3"X72YDPLS-ND |
Manufacturer | |
Manufacturer Product Number | 40PR 3"X72YD PLS |
Description | TAPE ANTISTATIC CLR/BLK 3"X72YDS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Antistatic - ESD Symbols Tape Acrylic Adhesive Clear, Black Print 3.00" (76.20mm) X 216' (65.8m) 72 yds |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Antistatic - ESD Symbols | |
Adhesive | Acrylic | |
Backing, Carrier | Polyester Film | |
Thickness | 0.0022" (2.2 mils, 0.056mm) | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 3.00" (76.20mm) | |
Length | 216' (65.8m) 72 yds | |
Color | Clear, Black Print | |
Usage | Anti-Static | |
Temperature Range | 266°F (130°C) Max | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 24 Months | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 190,85000 € | 190,85 € |
| 8 | 165,64875 € | 1.325,19 € |
| 12 | 161,63083 € | 1.939,57 € |
| 28 | 154,01607 € | 4.312,45 € |
| 52 | 149,05865 € | 7.751,05 € |
| Unit Price without VAT: | 190,85000 € |
|---|---|
| Unit Price with VAT: | 227,11150 € |

