


40PR-3/4"X36YD | |
|---|---|
DigiKey Part Number | 3M159191-ND |
Manufacturer | |
Manufacturer Product Number | 40PR-3/4"X36YD |
Description | TAPE ANTISTAT CLR/BLK 3/4"X36YDS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Antistatic - ESD Symbols Tape Acrylic Adhesive Clear, Black Print 0.75" (19.05mm) 3/4" X 108' (32.9m) 36 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Antistatic - ESD Symbols | |
Adhesive | Acrylic | |
Backing, Carrier | Polyester Film | |
Thickness | 0.0022" (2.2 mils, 0.056mm) | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 0.75" (19.05mm) 3/4" | |
Length | 108' (32.9m) 36 yds | |
Color | Clear, Black Print | |
Usage | Anti-Static | |
Temperature Range | - | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 24 Months | |
Storage/Refrigeration Temperature | 50°F ~ 80°F (10°C ~ 27°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,83000 € | 30,83 € |
| 10 | 23,65100 € | 236,51 € |
| 25 | 21,41560 € | 535,39 € |
| 60 | 19,54733 € | 1.172,84 € |
| 120 | 18,23267 € | 2.187,92 € |
| 300 | 16,69147 € | 5.007,44 € |
| 540 | 15,80857 € | 8.536,63 € |
| Unit Price without VAT: | 30,83000 € |
|---|---|
| Unit Price with VAT: | 36,68770 € |




