Barricade Tape None Adhesive Black Legend, Red Background 6.00" (152.40mm) X 1000' (304.8m) 333 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Barricade Tape None Adhesive Black Legend, Red Background 6.00" (152.40mm) X 1000' (304.8m) 333 yds
408
408

408

DigiKey Part Number
3M159185-ND
Manufacturer
Manufacturer Product Number
408
Description
TAPE BARRICADE BLK/RED 6"X333YDS
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Barricade Tape None Adhesive Black Legend, Red Background 6.00" (152.40mm) X 1000' (304.8m) 333 yds
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thickness
0.0050" (5.0 mils, 0.127mm)
Manufacturer
3M
Width
6.00" (152.40mm)
Series
Length
1000' (304.8m) 333 yds
Packaging
Bulk
Color
Black Legend, Red Background
Part Status
Active
Usage
Warning - Caution, Danger
Tape Type
Barricade
Shelf Life Start
Date of Shipment
Adhesive
None
Shelf Life
24 Months
Backing, Carrier
Aluminum
Storage/Refrigeration Temperature
70°F (21°C)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
4252,60250 €1.010,41 €
Manufacturers Standard Package
Unit Price without VAT:252,60250 €
Unit Price with VAT:300,59698 €