Double Coated, Double Sided Tape Acrylic, 100 Adhesive Natural 0.50" (12.70mm) 1/2" X 15' (4.6m) 5 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4026W-1/2"

DigiKey Part Number
3M156328-ND
Manufacturer
Manufacturer Product Number
4026W-1/2"
Description
TAPE DBL SIDED NATURAL 1/2"X5YDS
Customer Reference
Detailed Description
Double Coated, Double Sided Tape Acrylic, 100 Adhesive Natural 0.50" (12.70mm) 1/2" X 15' (4.6m) 5 yds
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Width
0.50" (12.70mm) 1/2"
Manufacturer
3M
Length
15' (4.6m) 5 yds
Series
Color
Natural
Packaging
Bulk
Usage
Holding, Joining, Mounting
Part Status
Discontinued at DigiKey
Temperature Range
70°F ~ 100°F (21°C ~ 38°C)
Tape Type
Double Coated, Double Sided
Shelf Life Start
Date of Manufacture
Adhesive
Acrylic, 100
Shelf Life
24 Months
Backing, Carrier
Polyurethane Foam
Storage/Refrigeration Temperature
70°F (21°C)
Thickness
0.0630" (63.0 mils, 1.600mm) 1/16"
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.