
4026-3"X36YD | |
|---|---|
DigiKey Part Number | 3M159147-ND |
Manufacturer | |
Manufacturer Product Number | 4026-3"X36YD |
Description | TAPE DBL SIDED NATURAL 3"X36YDS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Double Coated, Double Sided Tape Acrylic, 100 Adhesive Natural 3.00" (76.20mm) X 108' (32.9m) 36 yds |
Datasheet | Datasheet |
Category | Width 3.00" (76.20mm) |
Manufacturer 3M | Length 108' (32.9m) 36 yds |
Series | Color Natural |
Packaging Bulk | Usage Holding, Joining, Mounting |
Part Status Active | Temperature Range 70°F ~ 100°F (21°C ~ 38°C) |
Tape Type Double Coated, Double Sided | Shelf Life Start Date of Manufacture |
Adhesive Acrylic, 100 | Shelf Life 24 Months |
Backing, Carrier Polyurethane Foam | Storage/Refrigeration Temperature 70°F (21°C) |
Thickness 0.0630" (63.0 mils, 1.600mm) 1/16" | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 302,12000 € | 906,36 € |
| Unit Price without VAT: | 302,12000 € |
|---|---|
| Unit Price with VAT: | 359,52280 € |

