Image for 4026-1"X6YD is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4026-1"X6YD

DigiKey Part Number
4026-1"X6YD-ND
Manufacturer
Manufacturer Product Number
4026-1"X6YD
Description
TAPE DBL SIDED NATURAL 1"X6YDS
Customer Reference
Detailed Description
Double Coated, Double Sided Tape Acrylic, 100 Adhesive Natural 1.00" (25.40mm) X 18' (5.5m) 6 yds
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Width
1.00" (25.40mm)
Manufacturer
3M
Length
18' (5.5m) 6 yds
Series
Color
Natural
Packaging
Bulk
Usage
Holding, Joining, Mounting
Part Status
Obsolete
Temperature Range
70°F ~ 100°F (21°C ~ 38°C)
Tape Type
Double Coated, Double Sided
Shelf Life Start
Date of Manufacture
Adhesive
Acrylic, 100
Shelf Life
24 Months
Backing, Carrier
Polyurethane Foam
Storage/Refrigeration Temperature
70°F (21°C)
Thickness
0.0630" (63.0 mils, 1.600mm) 1/16"
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types
Alternate Length
TAPE DBL SIDED NATURAL 1"X36YDS
In-Stock: 26
Unit Price: 126,55000 €
TAPE DBL SIDED NATURAL 1"X5YDS
In-Stock: 2
Unit Price: 43,32000 €