Terminal Connector Rectangular Lug, Grounding 750MCM (kcmil) 1/2 Stud
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

40172

DigiKey Part Number
3M159144-ND
Manufacturer
Manufacturer Product Number
40172
Description
SCOTCHLOK ALUMINUM TWO HOLE LUG
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Terminal Connector Rectangular Lug, Grounding 750MCM (kcmil) 1/2 Stud
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
3M
Termination
Crimp, Barrel
Series
Wire Gauge
750MCM (kcmil)
Packaging
Bulk
Insulation
Non-Insulated
Part Status
Active
Color
Yellow
Terminal Type
Lug, Grounding
Contact Finish
Electro-Tin
Stud/Tab Size
1/2 Stud
Contact Material
Aluminum
Terminal Style
Two Stud Holes
Diameter - Barrel ID
1.031" (26.19mm)
Length - Overall
8.250" (209.55mm)
Diameter - Barrel OD
1.500" (38.10mm)
Width - Outer Edges
1.750" (44.45mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
191,62000 €91,62 €
1276,88917 €922,67 €
3072,08033 €2.162,41 €
5469,15593 €3.734,42 €
10266,12569 €6.744,82 €
Unit Price without VAT:91,62000 €
Unit Price with VAT:109,02780 €