
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Terminal Type | Lug, Grounding | |
Stud/Tab Size | 1/2 Stud | |
Terminal Style | Two Stud Holes | |
Tab Thickness | - | |
Length - Overall | 6.562" (166.68mm) | |
Width - Outer Edges | 1.500" (38.10mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp, Barrel | |
Wire Gauge | 350MCM (kcmil) | |
Insulation | Non-Insulated | |
Features | - | |
Color | Brown | |
Contact Finish | - | |
Contact Material | Aluminum | |
Diameter - Barrel ID | 0.720" (18.29mm) | |
Diameter - Barrel OD | 1.105" (28.07mm) | |
Diameter - Ring ID | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 40,45900 € | 404,59 € |
| Unit Price without VAT: | 40,45900 € |
|---|---|
| Unit Price with VAT: | 48,14621 € |

