40132 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Panduit Corp
In Stock: 0
Unit Price: 12,12000 €
Datasheet
Terminal Connector Rectangular Lug, Grounding 1/0 AWG 3/8 Stud
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

40132

DigiKey Part Number
40132-ND
Manufacturer
Manufacturer Product Number
40132
Description
SCOTCHLOK ALUMINUM TWO HOLE LUG
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Terminal Connector Rectangular Lug, Grounding 1/0 AWG 3/8 Stud
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Width - Outer Edges
0.875" (22.23mm)
Manufacturer
3M
Mounting Type
Free Hanging (In-Line)
Series
Termination
Crimp, Barrel
Packaging
Box
Wire Gauge
1/0 AWG
Part Status
Active
Insulation
Non-Insulated
Terminal Type
Lug, Grounding
Color
Tan
Stud/Tab Size
3/8 Stud
Contact Material
Aluminum
Terminal Style
Two Stud Holes
Diameter - Barrel ID
0.414" (10.52mm)
Length - Overall
5.281" (134.14mm)
Diameter - Barrel OD
0.640" (16.26mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LAB1/0-38-XPanduit Corp0298-21778-ND12,12000 €Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1021,00100 €210,01 €
Manufacturers Standard Package
Unit Price without VAT:21,00100 €
Unit Price with VAT:24,99119 €