
401+ | |
|---|---|
DigiKey Part Number | 19-401+3M8-ND |
Manufacturer | |
Manufacturer Product Number | 401+ |
Description | HIGH PERFORMANCE GREEN MASKING T |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Masking Tape Synthetic Rubber Based Adhesive Green 3.78" (96.00mm) X 180' (55.0m) 60 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Masking | |
Adhesive | Synthetic Rubber Based | |
Backing, Carrier | Crepe Paper | |
Thickness | 0.0067" (6.7 mils, 0.170mm) | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 3.78" (96.00mm) | |
Length | 180' (55.0m) 60 yds | |
Color | Green | |
Usage | - | |
Temperature Range | 250°F (121°C) | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,40000 € | 49,40 € |
| 16 | 36,20188 € | 579,23 € |
| 32 | 33,67344 € | 1.077,55 € |
| 56 | 31,81482 € | 1.781,63 € |
| 104 | 29,93269 € | 3.113,00 € |
| 256 | 27,48734 € | 7.036,76 € |
| Unit Price without VAT: | 49,40000 € |
|---|---|
| Unit Price with VAT: | 58,78600 € |

