
401+ | |
|---|---|
DigiKey Part Number | 19-401+3M5-ND |
Manufacturer | |
Manufacturer Product Number | 401+ |
Description | HIGH PERFORMANCE GREEN MASKING T |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Masking Tape Synthetic Rubber Based Adhesive Green 1.42" (36.00mm) X 180' (55.0m) 60 yds |
Datasheet | Datasheet |
Category | Backing, Carrier Crepe Paper |
Manufacturer 3M | Thickness 0.0067" (6.7 mils, 0.170mm) |
Series | Width 1.42" (36.00mm) |
Packaging Bulk | Length 180' (55.0m) 60 yds |
Part Status Active | Color Green |
Tape Type Masking | Temperature Range 250°F (121°C) |
Adhesive Synthetic Rubber Based |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,01000 € | 22,01 € |
| 16 | 15,98188 € | 255,71 € |
| 32 | 14,82625 € | 474,44 € |
| 64 | 13,78453 € | 882,21 € |
| 112 | 13,01902 € | 1.458,13 € |
| 256 | 11,99922 € | 3.071,80 € |
| 512 | 11,23627 € | 5.752,97 € |
| Unit Price without VAT: | 22,01000 € |
|---|---|
| Unit Price with VAT: | 26,19190 € |

