
401+ | |
|---|---|
DigiKey Part Number | 19-401+3M2-ND |
Manufacturer | |
Manufacturer Product Number | 401+ |
Description | HIGH PERFORMANCE GREEN MASKING T |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Masking Tape Synthetic Rubber Based Adhesive Green 0.94" (24.00mm) X 180' (55.0m) 60 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Masking | |
Adhesive | Synthetic Rubber Based | |
Backing, Carrier | Crepe Paper | |
Thickness | 0.0067" (6.7 mils, 0.170mm) | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 0.94" (24.00mm) | |
Length | 180' (55.0m) 60 yds | |
Color | Green | |
Usage | - | |
Temperature Range | 250°F (121°C) | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,35000 € | 14,35 € |
| 24 | 9,91417 € | 237,94 € |
| 48 | 9,19708 € | 441,46 € |
| 72 | 8,81083 € | 634,38 € |
| 120 | 8,35642 € | 1.002,77 € |
| 264 | 7,71981 € | 2.038,03 € |
| 504 | 7,25097 € | 3.654,49 € |
| 1.008 | 6,79641 € | 6.850,78 € |
| Unit Price without VAT: | 14,35000 € |
|---|---|
| Unit Price with VAT: | 17,07650 € |


