



401+ | |
|---|---|
DigiKey Part Number | 19-401+-ND |
Manufacturer | |
Manufacturer Product Number | 401+ |
Description | HIGH PERFORMANCE GREEN MASKING T |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Masking Tape Synthetic Rubber Based Adhesive Green 2.83" (72.00mm) X 180' (55.0m) 60 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Masking | |
Adhesive | Synthetic Rubber Based | |
Backing, Carrier | Crepe Paper | |
Thickness | 0.0067" (6.7 mils, 0.170mm) | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 2.83" (72.00mm) | |
Length | 180' (55.0m) 60 yds | |
Color | Green | |
Usage | - | |
Temperature Range | 250°F (121°C) | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,22000 € | 38,22 € |
| 16 | 27,93000 € | 446,88 € |
| 32 | 25,95781 € | 830,65 € |
| 56 | 24,50821 € | 1.372,46 € |
| 104 | 23,03971 € | 2.396,13 € |
| 256 | 21,13215 € | 5.409,83 € |
| Unit Price without VAT: | 38,22000 € |
|---|---|
| Unit Price with VAT: | 45,48180 € |

