
400A-2K APPLICATOR | |
|---|---|
DigiKey Part Number | 19-400A-2KAPPLICATOR-ND |
Manufacturer | |
Manufacturer Product Number | 400A-2K APPLICATOR |
Description | 3M TWO-COMPONENT ADHESIVE SEALAN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Applicator (Glue Gun) Pneumatic 350mL 98PSI ~ 145PSI |
Datasheet | Datasheet |
Category | Operating Mode Pneumatic |
Manufacturer 3M | Capacity 350mL |
Packaging Bulk | Pressure Range 98PSI ~ 145PSI |
Part Status Active | For Use With/Related Products 550FC and AC63 Sausage Packs |
Type Applicator (Glue Gun) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.094,93000 € | 1.094,93 € |
| 5 | 1.058,17800 € | 5.290,89 € |
| Unit Price without VAT: | 1.094,93000 € |
|---|---|
| Unit Price with VAT: | 1.302,96670 € |

