Similar

Category | Width - Outer Edges 1.490" (37.85mm) |
Manufacturer 3M | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp, Barrel |
Packaging Bulk | Wire Gauge 350MCM (kcmil) |
Part Status Active | Insulation Non-Insulated |
Terminal Type Lug, Grounding | Color Brown |
Stud/Tab Size 1/2 Stud | Contact Material Aluminum |
Terminal Style Single Stud Hole | Diameter - Barrel ID 0.720" (18.29mm) |
Length - Overall 4.250" (107.95mm) | Diameter - Barrel OD 1.105" (28.07mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LAA350-12-2 | Panduit Corp | 8 | 298-14610-ND | 25,22000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 36,70500 € | 367,05 € |
| Unit Price without VAT: | 36,70500 € |
|---|---|
| Unit Price with VAT: | 43,67895 € |


