
4000-D/TR | |
|---|---|
DigiKey Part Number | 3M157327-ND |
Manufacturer | |
Manufacturer Product Number | 4000-D/TR |
Description | WIRE SPLICE CABLE KIT 25PAIR |
Customer Reference | |
Detailed Description | Wire Splice Cable Splice Kit 6.48" (164.5mm) 25 Pairs @ 22 AWG-28 AWG |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bag | |
Part Status | Discontinued at DigiKey | |
Type | Cable Splice Kit | |
Number of Cable Pairs | 25 Pairs @ 22 AWG-28 AWG | |
Diameter - Inside | - | |
Length - Overall | 6.48" (164.5mm) | |
Sheath Opening | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 | 3,04283 € | 365,14 € |
| Unit Price without VAT: | 3,04283 € |
|---|---|
| Unit Price with VAT: | 3,62097 € |

