400-028-000 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Aries Electronics
In Stock: 1.192
Unit Price: 2,84000 €
Datasheet
Image for 400-028-000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

400-028-000

DigiKey Part Number
400-028-000-ND
Manufacturer
Manufacturer Product Number
400-028-000
Description
CONN IC DIP SOCKET 28POS GOLD
Customer Reference
Detailed Description
28 (2 x 14) Pos DIP, 0.6" (15.24mm) Row Spacing Socket Gold Through Hole
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Obsolete
Type
DIP, 0.6" (15.24mm) Row Spacing
Number of Positions or Pins (Grid)
28 (2 x 14)
Pitch - Mating
0.100" (2.54mm)
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
8.00µin (0.203µm)
Contact Material - Mating
-
Mounting Type
Through Hole
Features
Open Frame
Termination
-
Pitch - Post
0.100" (2.54mm)
Contact Finish - Post
Gold
Contact Finish Thickness - Post
8.00µin (0.203µm)
Contact Material - Post
-
Housing Material
-
Operating Temperature
-
Termination Post Length
-
Material Flammability Rating
-
Contact Resistance
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes