Antistatic Tape Acrylic Adhesive Clear 0.75" (19.05mm) 3/4" X 108' (32.9m) 36 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

40 TAPE CLEAR 3/4

DigiKey Part Number
40TAPECLEAR3/4-ND
Manufacturer
Manufacturer Product Number
40 TAPE CLEAR 3/4
Description
TAPE ANTISTATIC CLEAR 3/4"X36YDS
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Antistatic Tape Acrylic Adhesive Clear 0.75" (19.05mm) 3/4" X 108' (32.9m) 36 yds
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Tape Type
Antistatic
Adhesive
Acrylic
Backing, Carrier
Polyester Film
Thickness
0.0022" (2.2 mils, 0.056mm)
Thickness - Adhesive
-
Thickness - Backing, Carrier
-
Width
0.75" (19.05mm) 3/4"
Length
108' (32.9m) 36 yds
Color
Clear
Usage
Anti-Static
Temperature Range
-
Shelf Life Start
Date of Manufacture
Shelf Life
24 Months
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
6019,50733 €1.170,44 €
Manufacturers Standard Package
Unit Price without VAT:19,50733 €
Unit Price with VAT:23,21372 €
Alternate Length
TAPE ANTISTATIC CLEAR 3/4"X72YDS
In-Stock: 11
Unit Price: 56,16000 €