
3WAYSKE3F/4 | |
|---|---|
DigiKey Part Number | 19-3WAYSKE3F/4-ND |
Manufacturer | |
Manufacturer Product Number | 3WAYSKE3F/4 |
Description | HEAT SHRINK CABLE BREAKOUT BOOT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot, Transition - Breakout, 3:1 Black |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Boot, Transition - Breakout, 3:1 | |
Shell Size - Insert | - | |
Features | Adhesive Coating, Flame Retardant | |
Color | Black | |
Material | Polyolefin (PO) | |
Large Diameter Supplied | 2.441" (62.00mm) | |
Large Diameter Recovered | 1.181" (30.00mm) | |
Small Diameter Supplied | - | |
Small Diameter Recovered | - | |
Large Recovered Length | - | |
Small Recovered Length | - | |
Total Length Supplied | - | |
Total Length Recovered | - | |
Shelf Life | - | |
Shelf Life Start | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 12,82500 € | 256,50 € |
| Unit Price without VAT: | 12,82500 € |
|---|---|
| Unit Price with VAT: | 15,26175 € |

