
3S502-S530-G00 PN 500 | |
|---|---|
DigiKey Part Number | 19-3S502-S530-G00PN500-ND |
Manufacturer | |
Manufacturer Product Number | 3S502-S530-G00 PN 500 |
Description | MINI STACK CONNECTOR WIREMOUNT S |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Receptacle Connector IDC Gold 25-30 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 2 | |
Pitch | 0.118" (3.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Discrete | |
Wire Gauge | 25-30 AWG | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,91000 € | 1,91 € |
| 10 | 1,62200 € | 16,22 € |
| 25 | 1,52040 € | 38,01 € |
| 50 | 1,44800 € | 72,40 € |
| 100 | 1,37860 € | 137,86 € |
| 250 | 1,29232 € | 323,08 € |
| 500 | 1,23060 € | 615,30 € |
| 1.000 | 1,17187 € | 1.171,87 € |
| 2.500 | 1,09855 € | 2.746,38 € |
| Unit Price without VAT: | 1,91000 € |
|---|---|
| Unit Price with VAT: | 2,27290 € |

