3S502-N530-G00 PN 500
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3S502-N530-G00 PN 500

DigiKey Part Number
19-3S502-N530-G00PN500-ND
Manufacturer
Manufacturer Product Number
3S502-N530-G00 PN 500
Description
MINI STACK CONNECTOR WIREMOUNT S
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2 Position Rectangular Receptacle Connector IDC Gold 25-30 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Box
Part Status
Active
Connector Type
Receptacle
Contact Type
Female Socket
Number of Positions
2
Pitch
0.118" (3.00mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Fastening Type
-
Cable Termination
IDC
Wire Type
Discrete
Wire Gauge
25-30 AWG
Features
-
Contact Finish
Gold
Contact Finish Thickness
-
Color
Gray
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
11,91000 €1,91 €
101,62200 €16,22 €
251,52040 €38,01 €
501,44800 €72,40 €
1001,37860 €137,86 €
2501,29232 €323,08 €
5001,23060 €615,30 €
1.0001,17187 €1.171,87 €
2.5001,09855 €2.746,38 €
Manufacturers Standard Package
Unit Price without VAT:1,91000 €
Unit Price with VAT:2,27290 €