
3P02-2002-G | |
|---|---|
DigiKey Part Number | 3P02-2002-G-ND |
Manufacturer | |
Manufacturer Product Number | 3P02-2002-G |
Description | CONN RCPT COMPACT PCI 47POS PCB |
Customer Reference | |
Detailed Description | 47 Connector Receptacle, Female Sockets Through Hole CompactPCI® |
EDA/CAD Models | 3P02-2002-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Connector Usage | Backplane | |
Connector Type | Receptacle, Female Sockets | |
Connector Style | CompactPCI® | |
Number of Positions | 47 | |
Number of Positions Loaded | All | |
Pitch | - | |
Number of Rows | - | |
Number of Columns | - | |
Mounting Type | Through Hole | |
Termination | Solder | |
Contact Layout, Typical | 24 Signal, 23 Power | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Color | - | |
Current Rating (Amps) | - | |
Material Flammability Rating | - | |
Operating Temperature | - | |
Voltage Rating | - | |
Base Product Number |

