
3P02-2001-ES | |
|---|---|
DigiKey Part Number | 3P02-2001-ES-ND |
Manufacturer | |
Manufacturer Product Number | 3P02-2001-ES |
Description | CONN RCPT COMPACT PCI 47POS PCB |
Customer Reference | |
Detailed Description | 47 Connector Receptacle, Female Sockets Through Hole CompactPCI® |
Datasheet | Datasheet |
EDA/CAD Models | 3P02-2001-ES Models |
Category | Number of Positions 47 |
Manufacturer 3M | Number of Positions Loaded All |
Series | Mounting Type Through Hole |
Packaging Tube | Termination Press-Fit |
Part Status Obsolete | Contact Layout, Typical 24 Signal, 23 Power |
Connector Usage Backplane | Contact Finish Gold |
Connector Type Receptacle, Female Sockets | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Style CompactPCI® | Base Product Number |

