
3P02-1002-DA | |
|---|---|
DigiKey Part Number | 3P02-1002-DA-ND |
Manufacturer | |
Manufacturer Product Number | 3P02-1002-DA |
Description | CONN RCPT COMPACT PCI 38POS PCB |
Customer Reference | |
Detailed Description | 38 Connector Receptacle, Female Sockets Through Hole CompactPCI® |
EDA/CAD Models | 3P02-1002-DA Models |
Category | Number of Positions 38 |
Manufacturer 3M | Number of Positions Loaded All |
Series | Mounting Type Through Hole |
Packaging Tube | Termination Solder |
Part Status Obsolete | Contact Layout, Typical 15 Single Signal, 23 Power |
Connector Usage Backplane | Contact Finish Gold |
Connector Type Receptacle, Female Sockets | Contact Finish Thickness 3.00µin (0.076µm) |
Connector Style CompactPCI® | Base Product Number |

