38 Connector Receptacle, Female Sockets Through Hole CompactPCI®
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3P02-1001-DA

DigiKey Part Number
3P02-1001-DA-ND
Manufacturer
Manufacturer Product Number
3P02-1001-DA
Description
CONN RCPT COMPACT PCI 38POS PCB
Customer Reference
Detailed Description
38 Connector Receptacle, Female Sockets Through Hole CompactPCI®
EDA/CAD Models
3P02-1001-DA Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Tube
Part Status
Obsolete
Connector Usage
Backplane
Connector Type
Receptacle, Female Sockets
Connector Style
CompactPCI®
Number of Positions
38
Number of Positions Loaded
All
Pitch
-
Number of Rows
-
Number of Columns
-
Mounting Type
Through Hole
Termination
Press-Fit
Contact Layout, Typical
15 Single Signal, 23 Power
Features
-
Contact Finish
Gold
Contact Finish Thickness
3.00µin (0.076µm)
Color
-
Current Rating (Amps)
-
Material Flammability Rating
-
Operating Temperature
-
Voltage Rating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.