
3P01-2002-DA | |
|---|---|
DigiKey Part Number | 3P01-2002-DA-ND |
Manufacturer | |
Manufacturer Product Number | 3P01-2002-DA |
Description | CONN HDR COMPACT PCI 47POS PCB |
Customer Reference | |
Detailed Description | 47 Connector Header, Male Pins Through Hole, Right Angle CompactPCI® |
EDA/CAD Models | 3P01-2002-DA Models |
Category | Number of Positions 47 |
Manufacturer 3M | Number of Positions Loaded All |
Series | Mounting Type Through Hole, Right Angle |
Packaging Tube | Termination Solder |
Part Status Obsolete | Contact Layout, Typical 24 Signal, 23 Power |
Connector Usage Daughtercard | Contact Finish Gold |
Connector Type Header, Male Pins | Contact Finish Thickness 3.00µin (0.076µm) |
Connector Style CompactPCI® | Base Product Number |

