
3P01-1002-DA | |
|---|---|
DigiKey Part Number | 3P01-1002-DA-ND |
Manufacturer | |
Manufacturer Product Number | 3P01-1002-DA |
Description | CONN HDR COMPACT PCI 38POS PCB |
Customer Reference | |
Detailed Description | 38 Connector Header, Male Pins Through Hole, Right Angle CompactPCI® |
EDA/CAD Models | 3P01-1002-DA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Connector Usage | Daughtercard | |
Connector Type | Header, Male Pins | |
Connector Style | CompactPCI® | |
Number of Positions | 38 | |
Number of Positions Loaded | All | |
Pitch | - | |
Number of Rows | - | |
Number of Columns | - | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Contact Layout, Typical | 15 Single Signal, 23 Power | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.00µin (0.076µm) | |
Color | - | |
Current Rating (Amps) | - | |
Material Flammability Rating | - | |
Operating Temperature | - | |
Voltage Rating | - | |
Base Product Number |

