Film Tape Pressure Sensitive Adhesive (PSA) Adhesive Yellow, Green 2.00" (50.80mm) X 150' (45.7m) 50 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3MN132PL

DigiKey Part Number
3MN132PL-ND
Manufacturer
Manufacturer Product Number
3MN132PL
Description
TAPE FILM YELLOW/GREEN 2"X50YDS
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Film Tape Pressure Sensitive Adhesive (PSA) Adhesive Yellow, Green 2.00" (50.80mm) X 150' (45.7m) 50 yds
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Box
Part Status
Active
Tape Type
Film
Adhesive
Pressure Sensitive Adhesive (PSA)
Backing, Carrier
Luminous Film
Thickness
0.0090" (9.0 mils, 0.229mm)
Thickness - Adhesive
-
Thickness - Backing, Carrier
-
Width
2.00" (50.80mm)
Length
150' (45.7m) 50 yds
Color
Yellow, Green
Usage
Marking
Temperature Range
-30°F ~ 200°F (-34°C ~ 93°C)
Shelf Life Start
Date of Manufacture
Shelf Life
12 Months
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1422,92000 €422,92 €
10333,20200 €3.332,02 €
25305,26480 €7.631,62 €
Manufacturers Standard Package
Unit Price without VAT:422,92000 €
Unit Price with VAT:503,27480 €