


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Photoluminescent Film | |
Width | 6.00" (152.40mm) | |
Length | 6.00" (152.4mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 327,06000 € | 327,06 € |
| Unit Price without VAT: | 327,06000 € |
|---|---|
| Unit Price with VAT: | 389,20140 € |

