


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Photoluminescent Film | |
Width | 8.00" (203.20mm) | |
Length | 24.00" (609.6mm) 2' |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 880,57000 € | 880,57 € |
| Unit Price without VAT: | 880,57000 € |
|---|---|
| Unit Price with VAT: | 1.047,87830 € |

