


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Photoluminescent Film | |
Width | 4.00" (101.60mm) | |
Length | 12.00" (304.8mm) 1' |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 422,35000 € | 422,35 € |
| Unit Price without VAT: | 422,35000 € |
|---|---|
| Unit Price with VAT: | 502,59650 € |

