


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Photoluminescent Film | |
Width | 1.50" (38.10mm) | |
Length | 4.00" (101.6mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 246,97000 € | 246,97 € |
| Unit Price without VAT: | 246,97000 € |
|---|---|
| Unit Price with VAT: | 293,89430 € |

