
3MIC 3M662XW DLF 3MIL TH 6X6 IN | |
|---|---|
DigiKey Part Number | 3M10782-ND |
Manufacturer | |
Manufacturer Product Number | 3MIC 3M662XW DLF 3MIL TH 6X6 IN |
Description | LAPPING FILM DIAMOND 3U 6" X 6" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Lapping Film Diamond 3µ 6.00" (152.40mm) X 6.00" (152.40mm) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Lapping Film | |
Abrasive Material | Diamond | |
Abrasive Grade | - | |
Abrasive Grit | - | |
Micron Size | 3µ | |
Color | Pink | |
Width | 6.00" (152.40mm) | |
Length | 6.00" (152.40mm) | |
Diameter | - | |
Applications | Fiber Optic Connector Polishing | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,46000 € | 12,46 € |
| 10 | 10,59100 € | 105,91 € |
| 25 | 9,92720 € | 248,18 € |
| 50 | 9,45300 € | 472,65 € |
| 100 | 9,00200 € | 900,20 € |
| 250 | 8,43876 € | 2.109,69 € |
| 500 | 8,03642 € | 4.018,21 € |
| 1.000 | 7,65335 € | 7.653,35 € |
| Unit Price without VAT: | 12,46000 € |
|---|---|
| Unit Price with VAT: | 14,82740 € |








