Lapping Film Diamond 3µ X 5.00" (127.00mm) Dia
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3MIC 3M660XV DISC 5"

DigiKey Part Number
3MIC3M660XVDISC5"-ND
Manufacturer
Manufacturer Product Number
3MIC 3M660XV DISC 5"
Description
LAPPING FILM DIAMOND 3U 5"
Customer Reference
Detailed Description
Lapping Film Diamond 3µ X 5.00" (127.00mm) Dia
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Micron Size
Manufacturer
3M
Color
Pink
Series
Diameter
5.00" (127.00mm)
Packaging
Bulk
Applications
Fiber Optic Connector Polishing
Part Status
Discontinued at DigiKey
Shelf Life
60 Months
Type
Lapping Film
Shelf Life Start
Date of Manufacture
Abrasive Material
Diamond
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.