
3GPK1AUZ11150 | |
|---|---|
DigiKey Part Number | 3GPK1AUZ11150-ND |
Manufacturer | |
Manufacturer Product Number | 3GPK1AUZ11150 |
Description | CUNO CTG-KLEAN SYSTEM FILTER PAC |
Customer Reference | |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Box | |
Part Status | Discontinued at DigiKey | |
Type | - | |
Applications | - | |
Particle Size | - | |
Flow Rate | - | |
Pressure Range | - | |
Inlet/Outlet Size | - | |
Height | - | |
Diameter | - | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 115,49167 $ | 692,95 $ |
| Unit Price without VAT: | 115,49167 $ |
|---|---|
| Unit Price with VAT: | 137,43509 $ |

