
3E106-022ASP | |
|---|---|
DigiKey Part Number | 19-3E106-022ASP-ND |
Manufacturer | |
Manufacturer Product Number | 3E106-022ASP |
Description | CONN RCPT IEEE 1394 FIREWIRE R/A |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Firewire (IEEE 1394) Receptacle Connector 6 Position Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Termination Solder |
Manufacturer 3M | Operating Temperature -55°C ~ 85°C |
Series | Number of Ports 1 |
Packaging Bulk | Current Rating (Amps) 1A |
Part Status Active | Voltage - Rated 150VAC/200VDC |
Connector Type Firewire (IEEE 1394) | Shielding Shielded |
Number of Contacts 6 | Contact Finish Gold |
Gender Receptacle | Material Flammability Rating UL94 V-0 |
Mounting Type Through Hole, Right Angle | Insulation Color Black |
Mounting Feature Horizontal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,54000 € | 4,54 € |
| 10 | 3,85900 € | 38,59 € |
| 25 | 3,61640 € | 90,41 € |
| 50 | 3,44360 € | 172,18 € |
| 100 | 3,27920 € | 327,92 € |
| 300 | 3,03457 € | 910,37 € |
| 500 | 2,92718 € | 1.463,59 € |
| 1.000 | 2,78759 € | 2.787,59 € |
| 2.500 | 2,61327 € | 6.533,18 € |
| Unit Price without VAT: | 4,54000 € |
|---|---|
| Unit Price with VAT: | 5,40260 € |


