
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Pad | |
Abrasive Material | - | |
Abrasive Grade | - | |
Abrasive Grit | - | |
Micron Size | - | |
Color | Purple | |
Width | - | |
Length | - | |
Diameter | 3.25" (82.54mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,13000 € | 5,13 € |
| Unit Price without VAT: | 5,13000 € |
|---|---|
| Unit Price with VAT: | 6,10470 € |

