Tape Rubber Adhesive Clear 2.00" (50.80mm) X 108' (32.9m) 36 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

396-2"X36YD

DigiKey Part Number
3M159114-ND
Manufacturer
Manufacturer Product Number
396-2"X36YD
Description
TAPE CLEAR 2"X36YDS
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Tape Rubber Adhesive Clear 2.00" (50.80mm) X 108' (32.9m) 36 yds
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Tape Type
-
Adhesive
Rubber
Backing, Carrier
Polyester Film
Thickness
0.0041" (4.1 mils, 0.104mm)
Thickness - Adhesive
0.0024" (2.4 mils, 0.061mm)
Thickness - Backing, Carrier
0.0017" (1.7 mils, 0.043mm)
Width
2.00" (50.80mm)
Length
108' (32.9m) 36 yds
Color
Clear
Usage
Packaging, Sealing, Shipping, Splicing
Temperature Range
-
Shelf Life Start
Date of Manufacture
Shelf Life
18 Months
Storage/Refrigeration Temperature
60°F ~ 80°F (16°C ~ 27°C)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
156,79000 €56,79 €
2439,96875 €959,25 €
4837,24625 €1.787,82 €
7236,68681 €2.641,45 €
Manufacturers Standard Package
Unit Price without VAT:56,79000 €
Unit Price with VAT:67,58010 €