
3950S-6 | |
|---|---|
DigiKey Part Number | 19-3950S-6-ND |
Manufacturer | |
Manufacturer Product Number | 3950S-6 |
Description | TAPE BOX SEALING CLR 1 7/8"X38YD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Sealing Tape Acrylic Adhesive Clear 1.88" (47.63mm) 1 7/8" X 115' (35.0m) 38 yds |
Category | Width 1.88" (47.63mm) 1 7/8" |
Manufacturer 3M | Length 115' (35.0m) 38 yds |
Series | Color Clear |
Packaging Bulk | Usage Packaging, Sealing, Shipping |
Part Status Active | Temperature Range 50°F ~ 100°F (10°C ~ 38°C) |
Tape Type Box Sealing | Shelf Life Start Date of Manufacture |
Adhesive Acrylic | Shelf Life 24 Months |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 34,85667 € | 209,14 € |
| Unit Price without VAT: | 34,85667 € |
|---|---|
| Unit Price with VAT: | 41,47944 € |

