MFR Recommended

3950-RD-DC | |
|---|---|
DigiKey Part Number | 19-3950-RD-DC-ND |
Manufacturer | |
Manufacturer Product Number | 3950-RD-DC |
Description | TAPE BOX SEAL CLR 1 7/8"X54.7YD |
Customer Reference | |
Detailed Description | Box Sealing Tape Acrylic Adhesive Clear 1.88" (47.63mm) 1 7/8" X 164' (50.0m) 54.7 yds |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Tape Type | Box Sealing | |
Adhesive | Acrylic | |
Backing, Carrier | - | |
Thickness | - | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 1.88" (47.63mm) 1 7/8" | |
Length | 164' (50.0m) 54.7 yds | |
Color | Clear | |
Usage | Packaging, Sealing, Shipping | |
Temperature Range | 50°F ~ 100°F (10°C ~ 38°C) | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 24 Months | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 9,43917 € | 113,27 € |
| Unit Price without VAT: | 9,43917 € |
|---|---|
| Unit Price with VAT: | 11,23261 € |


