
3950-LR3-EF | |
|---|---|
DigiKey Part Number | 19-3950-LR3-EF-ND |
Manufacturer | |
Manufacturer Product Number | 3950-LR3-EF |
Description | TAPE BOX SEAL CLR 1 7/8"X54.7YD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Sealing Tape Acrylic Adhesive Clear 1.88" (47.63mm) 1 7/8" X 164' (50.0m) 54.7 yds |
Category | Width 1.88" (47.63mm) 1 7/8" |
Manufacturer 3M | Length 164' (50.0m) 54.7 yds |
Series | Color Clear |
Packaging Bulk | Usage Packaging, Sealing, Shipping |
Part Status Active | Temperature Range 50°F ~ 100°F (10°C ~ 38°C) |
Tape Type Box Sealing | Shelf Life Start Date of Manufacture |
Adhesive Acrylic | Shelf Life 24 Months |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 26,61000 € | 106,44 € |
| Unit Price without VAT: | 26,61000 € |
|---|---|
| Unit Price with VAT: | 31,66590 € |

