Duct Tape Tape Rubber Adhesive Silver 3.78" (96.00mm) X 180' (55.0m) 60 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3939-96MMX54.8M

DigiKey Part Number
3M159111-ND
Manufacturer
Manufacturer Product Number
3939-96MMX54.8M
Description
TAPE DUCT SILVER 3.78"X60YD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Duct Tape Tape Rubber Adhesive Silver 3.78" (96.00mm) X 180' (55.0m) 60 yds
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Tape Type
Duct Tape
Adhesive
Rubber
Backing, Carrier
Polyethylene over Cloth
Thickness
0.0090" (9.0 mils, 0.229mm)
Thickness - Adhesive
-
Thickness - Backing, Carrier
-
Width
3.78" (96.00mm)
Length
180' (55.0m) 60 yds
Color
Silver
Usage
Packaging, Sealing, Shipping, Splicing
Temperature Range
200°F (93°C)
Shelf Life Start
Date of Manufacture
Shelf Life
12 Months
Storage/Refrigeration Temperature
60°F ~ 80°F (16°C ~ 27°C)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1240,22500 €482,70 €
Manufacturers Standard Package
Unit Price without VAT:40,22500 €
Unit Price with VAT:47,86775 €