Image for 3903 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3903

DigiKey Part Number
19-39033M14-ND
Manufacturer
Manufacturer Product Number
3903
Description
3M VINYL DUCT TAPE 3903 IS A HAN
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Duct Tape Tape Rubber Adhesive Gray 2.00" (50.80mm) X 1.80" (45.70mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Backing, Carrier
Vinyl
Manufacturer
3M
Width
2.00" (50.80mm)
Series
Length
1.80" (45.70mm)
Packaging
Bulk
Color
Gray
Part Status
Active
Temperature Range
200°F (93°C)
Tape Type
Duct Tape
Shelf Life
12 Months
Adhesive
Rubber
Storage/Refrigeration Temperature
69.8°F (21°C)
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
24308,76667 €7.410,40 €
Manufacturers Standard Package
Unit Price without VAT:308,76667 €
Unit Price with VAT:367,43234 €