
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Duct Tape | |
Adhesive | Rubber | |
Backing, Carrier | Vinyl | |
Thickness | - | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 2.00" (50.80mm) | |
Length | 1.80" (45.70mm) | |
Color | Gray | |
Usage | - | |
Temperature Range | 200°F (93°C) | |
Shelf Life Start | - | |
Shelf Life | 12 Months | |
Storage/Refrigeration Temperature | 69.8°F (21°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | 13,74458 € | 329,87 € |
| Unit Price without VAT: | 13,74458 € |
|---|---|
| Unit Price with VAT: | 16,35605 € |

