Duct Tape Tape Rubber Adhesive Gray 2.00" (50.80mm) X 150' (45.7m) 50 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Duct Tape Tape Rubber Adhesive Gray 2.00" (50.80mm) X 150' (45.7m) 50 yds
3903
3903

3903

DigiKey Part Number
19-39033M1-ND
Manufacturer
Manufacturer Product Number
3903
Description
3M VINYL DUCT TAPE 3903 IS A HAN
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Duct Tape Tape Rubber Adhesive Gray 2.00" (50.80mm) X 150' (45.7m) 50 yds
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Width
2.00" (50.80mm)
Manufacturer
3M
Length
150' (45.7m) 50 yds
Series
Color
Gray
Packaging
Bulk
Temperature Range
200°F (93°C)
Part Status
Active
Shelf Life Start
Date of Manufacture
Tape Type
Duct Tape
Shelf Life
12 Months
Adhesive
Rubber
Storage/Refrigeration Temperature
69.8°F (21°C)
Backing, Carrier
Vinyl
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 24
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
121,19000 €21,19 €
2414,70958 €353,03 €
4813,66188 €655,77 €
7213,09750 €943,02 €
12012,43358 €1.492,03 €
26411,50345 €3.036,91 €
50410,81853 €5.452,54 €
Manufacturers Standard Package
Unit Price without VAT:21,19000 €
Unit Price with VAT:25,21610 €